The EL5261ISZ is a dual audio amplifier from Renesas with an industrial temperature grade. It has 8 terminals and operates between -40°C and 85°C. The device is packaged in a 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length. The EL5261ISZ has a maximum supply current of 0.85mA and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Renesas EL5261ISZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.85 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |