
The EL5308IUZ-T13 is an industrial-grade, 3-channel audio amplifier IC from Renesas, operating within a temperature range of -40°C to 85°C. It features a supply voltage range of 2.5V to 5V and a maximum supply current of 4.35mA. The device is packaged in a 16-pin SSOP package, measuring 3.9116mm in width and 4.9022mm in length. This IC is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas EL5308IUZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas EL5308IUZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 4.35 |
| Number of Channels | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5308IUZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.