The EL5323CRZ is a 24-terminal dual-supply buffer amplifier from Renesas, featuring an industrial temperature range of -40°C to 85°C. It operates with a nominal supply voltage of 5V and a maximum supply voltage of 9V. The amplifier has a maximum input offset voltage of 12,000 microvolts and a maximum average bias current of 50 microamperes. The EL5323CRZ is packaged in a TSSOP-24 format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 15 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |