The EL5324ILZ is an industrial-grade quad buffer amplifier from Renesas, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 32 terminals and a quad terminal position, packaged in a 5mm wide and 6mm long HVQCCN package. The amplifier operates on a nominal supply voltage of 15V, with a maximum supply voltage limit of 18V. It has a maximum input offset voltage of 14,000 microvolts and a slew rate of 15 volts per microsecond. The EL5324ILZ is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas EL5324ILZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N32 |
| Width | 5 |
| Length | 6 |
| Pin Count | 32 |
| Number of Functions | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 14000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Slew Rate-Nom | 15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5324ILZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.