Renesas EL5324ILZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N32 |
| Width | 5 |
| Length | 6 |
| Pin Count | 32 |
| Number of Functions | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 14000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Slew Rate-Nom | 15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5324ILZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.