
The EL5324IREZ-T13 is a buffer amplifier from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin HTSSOP package with dimensions of 4.4mm in width and 9.7mm in length. It operates on a nominal supply voltage of 15V and has a maximum supply voltage limit of 18V. The amplifier type is a buffer, and it has a maximum input offset voltage of 14,000uV and a slew rate of 15V/us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas EL5324IREZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 14000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Slew Rate-Nom | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5324IREZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.