The EL5329IREZ is a dual buffer amplifier from Renesas, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin HTSSOP package with dimensions of 4.4mm in width and 9.7mm in length. The amplifier type is buffer, and it operates within a supply voltage range of 15V to 18V. The input offset voltage is maximally 20,000uV, and the average bias current is maximally 50uA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Slew Rate-Nom | 9 |
| REACH | Compliant |
| Military Spec | False |