The EL5329IREZ-T13 is a 28-pin dual buffer amplifier from Renesas, designed for industrial temperature applications. It operates with a nominal supply voltage of 15V and a maximum supply voltage of 18V. The amplifier features a maximum input offset voltage of 20,000 microvolts and an average bias current of 50 microamperes. It is packaged in a 4.4mm wide by 9.7mm long HTSSOP package, suitable for surface mount applications. The EL5329IREZ-T13 is rated for operation over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Slew Rate-Nom | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |