The EL5360ISZ is an industrial-grade integrated circuit with three functions, packaged in a 16-pin SOP package. It operates over a temperature range of -40 to 85°C. The device has a maximum supply current of 0.92 mA. The EL5360ISZ is a semiconductor device classified under amplifiers, specifically audio amplifiers.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 9.906 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.92 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |