The EL5360IUZ-T13 is a dual-channel audio amplifier IC from Renesas, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and is available in a SSOP-16 package. The device has a supply current of up to 0.92mA and is designed for industrial use. The EL5360IUZ-T13 is a 3-function device with a single channel, making it suitable for a variety of audio applications.
Checking distributor stock and pricing after the page loads.
Renesas EL5360IUZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.92 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.