
The EL5364ISZ-T7 is an industrial-grade audio amplifier IC from Renesas, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin SOP package, measuring 3.9116mm in width and 9.906mm in length. The EL5364ISZ-T7 operates with a maximum supply current of 4.2mA and has a single channel. It is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas EL5364ISZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 9.906 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.2 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5364ISZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.