The EL5373IUZ-T7 is a 24-pin SSOP industrial-grade differential line driver IC from Renesas. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. This IC features 3 functions and has a pin count of 24, with a terminal position of dual and a true output polarity.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.91 |
| Length | 8.66 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |