Quad operational amplifier featuring a voltage-feedback architecture. Delivers a nominal slew rate of 33 V/µs and a unity gain bandwidth of 20000 kHz. Operates with a nominal supply voltage of 5V and a negative nominal supply voltage of -5V, with limits up to ±9V. Offers a minimum voltage gain of 1778 and a nominal common-mode reject ratio of 70 dB. This 14-terminal device is housed in a R-PDSO-G14 package and is rated for industrial temperature grades from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas EL5410CS-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9116 |
| Length | 8.66 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.06 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 33 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 1778 |
| Unity Gain BW-Nom | 20000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.