
Automotive-grade operational amplifier featuring rail-to-rail input and output capabilities. This quad op amp offers a 12MHz bandwidth and a 10V/µs slew rate, operating from a single 5V supply or dual supplies up to ±9V. With a maximum operating temperature of 125°C and a 14-pin package, it provides high common-mode rejection (70dB) and a minimum voltage gain of 5623. The device exhibits a maximum input offset voltage of 12mV and a maximum average bias current of 0.05µA, with micropower operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas EL5420CRZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 5623 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5420CRZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.