
Industrial temperature grade, 4-function operational amplifier with rail-to-rail input and output. Features a 12MHz unity gain bandwidth and 12V/µs slew rate. Operates from a single supply of 5V or dual supplies down to ±9.9V. Offers a maximum input offset voltage of 13mV and a minimum voltage gain of 5623.413. Packaged in a 14-pin R-PDSO-G16 (TSSOP) with a maximum operating temperature of 85°C.
Renesas EL5420TIRZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9.9 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 12 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 5623.413 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -9.9 |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5420TIRZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.