Quad operational amplifier featuring a voltage-feedback architecture. Industrial temperature grade operation from -40°C to 85°C. Offers a nominal supply voltage of ±5V with a maximum supply voltage of ±9.9V. Key specifications include a maximum supply current of 3mA, a nominal slew rate of 12V/µs, and a unity gain bandwidth of 8000kHz. This 14-terminal device is housed in a R-PDSO-G16 package.
Checking distributor stock and pricing after the page loads.
Renesas EL5420TISZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 8.6614 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9.9 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 12 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 5623.413252 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -9.9 |
| Micropower | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |