
The EL5421TIYZ is an industrial-grade buffer amplifier with a dual supply voltage of 5V and -5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The amplifier has a pin count of 10 and a temperature grade of industrial. It is available in a TSSOP-10 package.
Renesas EL5421TIYZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 9.9 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 12 |
| Neg Supply Voltage Limit-Max | -9.9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5421TIYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.