The EL5421TIYZ-T7 is a 10-pin dual-function buffer amplifier from Renesas, designed for industrial temperature applications. It operates with a nominal supply voltage of 5V and has a maximum supply voltage limit of 9.9V. The amplifier features a maximum input offset voltage of 13mV and an average bias current of 50nA. The device is packaged in a TSSOP-10 package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas EL5421TIYZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 9.9 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 12 |
| Neg Supply Voltage Limit-Max | -9.9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5421TIYZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.