The EL5423CLZ industrial quad op-amp from Renesas features a 12-function design with a nominal supply voltage of 5V and a maximum supply voltage of 9V. It operates over a temperature range of -40°C to 85°C and is packaged in a 32-pin HVQCCN package. The op-amp has a maximum input offset voltage of 12,000mV and a slew rate of 15V/μs. It is designed for industrial applications and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N32 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 15 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |