The EL5423CLZ-T7 is a 32-channel quad op-amp from Renesas with an industrial temperature grade and a supply voltage range of 5V to 9V. It has a JEDEC package code of R-PQCC-N32 and a package type of HVQCCN. The op-amp has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a 32-pin package with a width of 5mm and a length of 6mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N32 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 15 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |