The EL5423CR is a dual-function buffer amplifier from Renesas, featuring 28 terminals and 12 functions. It operates within an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The amplifier type is buffer, with a maximum input offset voltage of 12,000 and an average bias current of 0.05. The JEDEC package code is R-PDSO-G28, a 4.4mm wide and 9.7mm long TSSOP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 15 |
| Neg Supply Voltage Limit-Max | -9 |
| REACH | Compliant |
| Military Spec | False |