Quad operational amplifier featuring a current-feedback architecture. Delivers a nominal slew rate of 4000 V/µs with a minimum of 2500 V/µs. Operates across an industrial temperature range of -40°C to 85°C. This 14-terminal device, housed in a R-PDSO-G14 package, supports dual supply voltages with a nominal ±5V. Maximum supply current is 1.7mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.66 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.6 |
| Input Offset Voltage-Max | 5000 |
| Architecture | CURRENT-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4000 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 62 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.6 |
| Micropower | NO |
| Slew Rate-Min | 2500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |