
Industrial-grade, 500MHz current-feedback operational amplifier featuring four functions within a 14-terminal, 3.9mm x 8.66mm JEDEC R-PDSO-G14 package. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of ±5V, supporting a maximum supply voltage of ±6.6V. Delivers a nominal slew rate of 4000V/µs, with a minimum slew rate of 2500V/µs. Exhibits a maximum input offset voltage of 5000µV and a nominal common-mode reject ratio of 62dB. Maximum supply current is 1.7mA.
Renesas EL5462ISZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.66 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.6 |
| Input Offset Voltage-Max | 5000 |
| Architecture | CURRENT-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4000 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 62 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.6 |
| Micropower | NO |
| Slew Rate-Min | 2500 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5462ISZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.