Renesas EL5485CS-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 13.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 4000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -6.3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.