The EL5524IRE is an industrial-grade buffer amplifier from Renesas, featuring a 4-function design and a 14-pin HTSSOP package. It operates within a temperature range of -40 to 85°C and has a maximum supply voltage of 18V. The amplifier type is buffer, with a maximum input offset voltage of 14mV and an average bias current of 50μA. The device is suitable for use in industrial applications where high reliability and stability are required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 14000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Slew Rate-Nom | 15 |
| REACH | Compliant |
| Military Spec | False |