The EL5623IRZ-T7 is a 16-terminal buffer amplifier from Renesas, designed for industrial-grade applications. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 15V with a maximum limit of 18V. The amplifier features a slew rate of 9V/μs and an average bias current of 0.05mA. It is available in a 16-pin R-PDSO-G16 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Slew Rate-Nom | 9 |
| REACH | Compliant |
| Military Spec | False |