The EL5624IRE-T13 is a dual buffer amplifier from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and a terminal position of dual. The device is packaged in a 20-pin HTSSOP package with dimensions of 4.4mm in width and 6.5mm in length. It operates from a supply voltage of 15V with a maximum supply voltage limit of 18V and an input offset voltage of 14mV. The amplifier has a slew rate of 15V/us and an average bias current of 50uA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 14000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Slew Rate-Nom | 15 |
| REACH | Compliant |
| Military Spec | False |