The EL5624IREZ-T7 is an industrial-grade buffer amplifier from Renesas, featuring 6 channels with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage limit of 18V. The amplifier type is buffer, with an input offset voltage of up to 14,000uV and an average bias current of 0.05mA. The JEDEC package code is R-PDSO-G20, with a width of 4.4mm and a length of 6.5mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 14000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Slew Rate-Nom | 15 |
| REACH | Compliant |
| Military Spec | False |