The EL5625ILZ is an industrial-grade buffer amplifier from Renesas, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a quad terminal position and is packaged in the R-PQCC-N38 format. The amplifier operates at a nominal supply voltage of 15V with a maximum supply current of 15mA. It is designed to handle a maximum supply voltage limit of 18V and has a slew rate of 9V/us at nominal conditions, with a minimum slew rate of 5V/us.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N38 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Slew Rate-Nom | 9 |
| Slew Rate-Min | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |