The EL5724IREZ-T13 is a 24-terminal dual buffer amplifier from Renesas, designed for industrial temperature applications. It operates within a supply voltage range of 15V, with a maximum limit of 18V. The amplifier features an input offset voltage of up to 14mV and an average bias current of 50nA. It is available in an HTSSOP package, measuring 4.4mm in width and 7.8mm in length. The EL5724IREZ-T13 is suitable for use in a variety of applications, including those requiring high stability and low noise.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 14000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Slew Rate-Nom | 15 |
| REACH | Compliant |
| Military Spec | False |