The EL5824IREZ-T13 is a 28-pin dual buffer amplifier from Renesas, designed for industrial temperature applications. It operates within a temperature range of -40°C to 85°C and features a supply voltage of 15V, with a maximum limit of 18V. The amplifier has a maximum input offset voltage of 14mV and an average bias current of 50μA. It is packaged in a 4.4mm x 9.7mm HTSSOP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 14000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Slew Rate-Nom | 15 |
| REACH | Compliant |
| Military Spec | False |