The EL7104CS is an 8-channel industrial MOSFET driver IC from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 4.5 to 16 volts and is available in a SOIC-8 package. This device is designed for use in industrial applications and features a buffer or inverter based MOSFET driver interface. The IC has 8 terminals and a width of 3.911mm and a length of 4.9mm.
Checking distributor stock and pricing after the page loads.
Renesas EL7104CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.911 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 16 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |