The EL7104CSZ-T13 is an 8-channel industrial MOSFET driver IC from Renesas, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 4.5V and 16V, respectively. The IC is packaged in a R-PDSO-G8 package, measuring 3.911mm in width and 4.9mm in length. It is designed for use in buffer or inverter based MOSFET driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas EL7104CSZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.911 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 16 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7104CSZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.