
High-speed, single-channel power MOSFET driver with an 8-pin dual terminal configuration. Operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 15V, supporting a range of 4.5V to 16V. Features a buffer or inverter-based MOSFET driver interface and is housed in an R-PDSO-G8 package with dimensions of 4.9mm length and 3.911mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas EL7104CSZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.911 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 16 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7104CSZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.