The EL7156CNZ is a half bridge based peripheral driver from Renesas, featuring an industrial temperature range of -40 to 85 degrees Celsius. It operates on a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 16.5V. The device has 8 terminals and is packaged in an 8-pin PDIP package, measuring 7.62mm in width and 9.525mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 16.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |