
Industrial-grade half-bridge based peripheral driver IC featuring 8 terminals and a single function. Operates across a wide temperature range from -40°C to 85°C with a nominal supply voltage of 5V, supporting a range of 4.5V to 16.5V. Packaged in an 8-pin R-PDSO-G8 (SOIC) with dimensions of 3.9116mm width and 4.9022mm length, offering dual terminal positions.
Sign in to ask questions about the Renesas EL7156CSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas EL7156CSZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 16.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7156CSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.