
The EL7156CSZ-T7A is an 8-channel half bridge based peripheral driver IC from Renesas, designed for industrial temperature applications. It operates from a 5V supply voltage and features a JEDEC package code of R-PDSO-G8. The IC has a width of 3.9mm and a length of 4.9mm, with a pin count of 8 and a terminal position of dual. The EL7156CSZ-T7A is suitable for use in environments with temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Renesas EL7156CSZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas EL7156CSZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7156CSZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.