Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |