
The EL7158ISZ is an industrial-grade half bridge peripheral driver from Renesas, featuring a supply voltage range of 4.5 to 18V and an operating temperature range of -40 to 85°C. It has 8 terminals and is available in a R-PDSO-G8 package. The device is designed for use in applications requiring a true output polarity and features Schmitt trigger input characteristics.
Checking distributor stock and pricing after the page loads.
Renesas EL7158ISZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |