
The EL7158ISZ-T7 is an industrial-grade, 8-channel half bridge based peripheral driver IC from Renesas. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 18V. The IC features Schmitt trigger input characteristics and true output polarity. It is available in a SOP8 package with dimensions of 3.91mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
Renesas EL7158ISZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |