The EL7232CN is a dual-line driver IC from Renesas, featuring 8 terminals and a PDIP-8 package. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 2.5mA. The device is designed for industrial applications and has a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 4.5V and 16V, respectively. The output polarity is true, and the input characteristics are standard.
Checking distributor stock and pricing after the page loads.
Renesas EL7232CN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 16 |
| Output Polarity | TRUE |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |