
The EL7242CNZ is an 8-channel dual gate driver IC from Renesas, designed for industrial applications. It operates within a temperature range of -40 to 85°C and features a supply voltage of 4.5 to 16V. The device is packaged in an 8-pin PDIP package, measuring 7.62mm in width and 9.585mm in length. It is suitable for use in gate driver applications.
Sign in to ask questions about the Renesas EL7242CNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas EL7242CNZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 16 |
| Interface IC Type | AND GATE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7242CNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.