
The EL7242CSZ-T13 is an 8-channel dual gate driver IC from Renesas, featuring a 15V supply voltage and industrial temperature operation. It has 8 terminals and a DUAL terminal position. The IC is packaged in an 8-pin SOP package with dimensions of 3.9116mm in width and 4.902mm in length. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 4.5V and 16V, respectively.
Renesas EL7242CSZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.902 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 16 |
| Interface IC Type | AND GATE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7242CSZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.