
Dual input, high-speed, dual-channel power MOSFET driver. This 8-pin integrated circuit features an AND gate-based interface for precise control. Designed for efficient power management, it drives power MOSFETs with high switching speeds.
Sign in to ask questions about the Renesas EL7252CSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas EL7252CSZ technical specifications.
| Pin Count | 8 |
| Interface IC Type | AND GATE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7252CSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.