
Quad CMOS driver operating up to 40MHz, featuring non-inverting functionality. This interface IC type buffer or inverter-based MOSFET driver offers four independent channels. Designed for industrial temperature ranges from -40°C to 85°C, it utilizes a 16-terminal S-PQCC-N16 package with a nominal supply voltage of 5V.
Renesas EL7457CLZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7457CLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.