
Quad CMOS driver operating up to 40MHz, featuring non-inverting logic. This interface IC type offers buffer or inverter-based MOSFET driving capabilities. Designed for industrial temperature ranges (-40°C to 85°C), it includes four functions within a 16-terminal package. The component utilizes a 5V nominal supply voltage and is housed in a R-PDSO-G16 JEDEC package with dimensions of 3.91mm width and 4.9mm length.
Renesas EL7457CUZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7457CUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.