The EL7515IYZ-T7 is an industrial-grade DC/DC controller from Renesas, featuring a single function and a TSSOP-10 package. It operates within a temperature range of -40 to 85°C and has a maximum input voltage of 13.2V and a minimum input voltage of 1.8V. The device has 10 terminals and a dual terminal position. It is designed for use in industrial applications.
Renesas EL7515IYZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.