Renesas EL7530IYZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7530IYZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.