
The EL7531IYZ-T13 is an industrial DC/DC controller from Renesas, featuring a 10-pin TSSOP package and operating over a temperature range of -40 to 85°C. It supports supply voltages between 2.5 and 5.5V. This device is designed for use in power management applications.
Renesas EL7531IYZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7531IYZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.