
The EL7532IYZ is an industrial DC/DC controller IC from Renesas, featuring a 10-pin MSOP package and operating over a temperature range of -40 to 85°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. This device is designed for use in industrial applications and has a temperature grade of industrial. The EL7532IYZ is a single-function device with 10 terminals and a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas EL7532IYZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7532IYZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.